Bourns, 2035 90V 5000A, SMD 2 Electrode Gas Discharge Tube

Tehnička dokumentacija
Tehnički podaci
Brand
BournsSeries
2035
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
5000A
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
350 V, 525V
Mounting Type
Surface Mount
Dimensions
4.4 x 5 x 5mm
Lead Pitch
3.9mm
Depth
5mm
Height
5mm
Length
4.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Costa Rica
Detalji o proizvodu
2035 Series Gas Discharge Tube 10kA/20A
Approvals
UL Recognised.
€ 6,75
€ 1,35 Each (In a Pack of 5) (bez PDV-a)
€ 7,90
€ 1,58 Each (In a Pack of 5) (s PDV-om)
Standard
5
€ 6,75
€ 1,35 Each (In a Pack of 5) (bez PDV-a)
€ 7,90
€ 1,58 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | € 1,35 | € 6,75 |
50 - 245 | € 1,07 | € 5,35 |
250 - 495 | € 0,89 | € 4,45 |
500 - 995 | € 0,80 | € 4,00 |
1000+ | € 0,78 | € 3,90 |
Tehnička dokumentacija
Tehnički podaci
Brand
BournsSeries
2035
Suppressor Type
2 Electrode Gas Discharge Tube
Maximum Surge Current
5000A
DC Spark Over Voltage
90V
Impulse Spark Over Voltage
350 V, 525V
Mounting Type
Surface Mount
Dimensions
4.4 x 5 x 5mm
Lead Pitch
3.9mm
Depth
5mm
Height
5mm
Length
4.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Zemlja podrijetla
Costa Rica
Detalji o proizvodu
2035 Series Gas Discharge Tube 10kA/20A
Approvals
UL Recognised.