Tehnička dokumentacija
Tehnički podaci
Brand
BournsResistance
2.2kΩ
Number Of Resistors
8
Resistor Type
Network
Package/Case
DIP
Power Rating
2.25W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.25W
Circuit Designator
ISOL
Length
21.97mm
Depth
7.87mm
Height
4.57mm
Dimensions
7.87 x 4.57 x 21.97mm
Number of Terminals
16
Series
4100R
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Zemlja podrijetla
Costa Rica
Detalji o proizvodu
8-Isolated Resistors
RSD 5.095
RSD 203,79 komadno (u pakovanju od 25) (bez PDV-a)
RSD 6.114
RSD 244,548 komadno (u pakovanju od 25) (s PDV-om)
Standard
25
RSD 5.095
RSD 203,79 komadno (u pakovanju od 25) (bez PDV-a)
RSD 6.114
RSD 244,548 komadno (u pakovanju od 25) (s PDV-om)
Standard
25
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
25 - 75 | RSD 203,79 | RSD 5.095 |
100 - 225 | RSD 192,033 | RSD 4.801 |
250 - 475 | RSD 182,889 | RSD 4.572 |
500+ | RSD 176,357 | RSD 4.409 |
Tehnička dokumentacija
Tehnički podaci
Brand
BournsResistance
2.2kΩ
Number Of Resistors
8
Resistor Type
Network
Package/Case
DIP
Power Rating
2.25W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.25W
Circuit Designator
ISOL
Length
21.97mm
Depth
7.87mm
Height
4.57mm
Dimensions
7.87 x 4.57 x 21.97mm
Number of Terminals
16
Series
4100R
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
Zemlja podrijetla
Costa Rica
Detalji o proizvodu