Tehnička dokumentacija
Tehnički podaci
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Shaft Length
20mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
PTV09
Tolerance
±20%
Zemlja podrijetla
China
Detalji o proizvodu
PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.
KM 156,46
KM 1,565 Each (In a Tray of 100) (bez PDV-a)
KM 183,06
KM 1,831 Each (In a Tray of 100) (s PDV-om)
100
KM 156,46
KM 1,565 Each (In a Tray of 100) (bez PDV-a)
KM 183,06
KM 1,831 Each (In a Tray of 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
100 - 400 | KM 1,565 | KM 156,46 |
500 - 900 | KM 1,467 | KM 146,68 |
1000 - 2400 | KM 1,428 | KM 142,77 |
2500 - 4900 | KM 1,369 | KM 136,91 |
5000+ | KM 1,232 | KM 123,22 |
Tehnička dokumentacija
Tehnički podaci
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Shaft Length
20mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
PTV09
Tolerance
±20%
Zemlja podrijetla
China
Detalji o proizvodu
PTV09 Series 9mm Rotary Linear Potentiometers
PTV09 series 9mm rotary linear potentiometers with a carbon element, insulated shaft and centre detent option (stock numbers 737-7821, 827-4990, 827-5022 and 737-7830). These PTV09 rotary linear potentiometers are PCB horizontal mounting apart from stock number 737-7818 which is vertical/side mounting. For further details please refer to datasheet.
Typical applications for these PTV09 rotary potentionmeters include commercial communications equipment, portable electronics, amplifiers, mixers, drum machines, synthesizers and commercial applicances.