Tehnička dokumentacija
Tehnički podaci
Brand
BradyModel
M611
Application
Industrial
Maximum Label Width
50.80mm
Handheld
Yes
Keyboard
No
Plug Type
EU
Resolution
300dpi
Wireless
Yes
Connection Port
Bluetooth, USB, USB 2.0, Wi-Fi
Dimensions
113.28 x 115.66 x 278.75mm
Depth
278.75mm
Width
113.28mm
Height
115.66mm
Weight
1.6kg
Zemlja podrijetla
Malaysia
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BradyModel
M611
Application
Industrial
Maximum Label Width
50.80mm
Handheld
Yes
Keyboard
No
Plug Type
EU
Resolution
300dpi
Wireless
Yes
Connection Port
Bluetooth, USB, USB 2.0, Wi-Fi
Dimensions
113.28 x 115.66 x 278.75mm
Depth
278.75mm
Width
113.28mm
Height
115.66mm
Weight
1.6kg
Zemlja podrijetla
Malaysia