brennenstuhl 2.5m 5 Socket Type G - British Extension Lead, 230 V, IP20

RS kataloški broj:: 768-5352brend: brennenstuhlProizvođački broj:: 1153343215
brand-logo

Tehnička dokumentacija

Tehnički podaci

Product Type

Extension Lead

Cable Length

2.5m

Number of Sockets

5

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.25 mm²

Switchable

Yes

Series

Super-Solid

Power Indicator

Yes

Sheath Colour

Black

Detalji o proizvodu

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Brennenstuhl Trailing Sockets

Cena na upit

brennenstuhl 2.5m 5 Socket Type G - British Extension Lead, 230 V, IP20

Cena na upit

brennenstuhl 2.5m 5 Socket Type G - British Extension Lead, 230 V, IP20

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Product Type

Extension Lead

Cable Length

2.5m

Number of Sockets

5

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.25 mm²

Switchable

Yes

Series

Super-Solid

Power Indicator

Yes

Sheath Colour

Black

Detalji o proizvodu

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Brennenstuhl Trailing Sockets