brennenstuhl 10m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

RS kataloški broj:: 785-0903brend: brennenstuhlProizvođački broj:: 1604464
brand-logo

Tehnička dokumentacija

Tehnički podaci

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

Housing Type

Cassette Reel

RCD Protected

No

Colour

Blue

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

No

Series

VarioLine

Sheath Colour

Black

Zemlja podrijetla

Germany

RSD 8.355

RSD 8.355 Each (bez PDV-a)

RSD 10.026

RSD 10.026 Each (s PDV-om)

brennenstuhl 10m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

RSD 8.355

RSD 8.355 Each (bez PDV-a)

RSD 10.026

RSD 10.026 Each (s PDV-om)

brennenstuhl 10m 4 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 8.355
5+RSD 6.781

Tehnička dokumentacija

Tehnički podaci

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

Housing Type

Cassette Reel

RCD Protected

No

Colour

Blue

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

No

Series

VarioLine

Sheath Colour

Black

Zemlja podrijetla

Germany