Britool 71-Piece 1/4 in, 3/8 in

RS kataloški broj:: 261-741robna marka: BritoolProizvođački broj:: 748293
brand-logo
Prikaži sve u Socket Sets

Tehnička dokumentacija

Tehnički podaci

Brand

Britool

Drive Size

1/4 in, 3/8 in

Number of Pieces

71

Material

Alloy Steel

Set Contents

1/4 in Square Drive: Quick Release Ratchet; Cold Forged Metric Hexagon Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; Cold Forged Deep Metric Hexagon Sockets: 5; 6; 7; 8; 9; 10; 11; 12; 13 mm; Female Torx® Sockets: T4; T5; T6; T7; T8; Extension Bars: 50; 150 mm; Sliding T Handle; Universal Joint; Bit Holder: 1/4 in Square Drive → 1/4 in Hexagon Drive; 3/8 in Square Drive: Quick Release Ratchet; Cold Forged Metric Hexagon Sockets: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 23; 24 mm; Cold Forged Deep Metric Hexagon Sockets: 13; 14; 15; 16; 17; 18; 19; 22 mm; Female Torx® Sockets: T10; T12; T14; T16; Extension Bars: 75; 125 mm; 250 mm; Sliding T Handle; Universal Joint; Bit Holder: 3/8 in Square Drive → 1/4 in Hexagon Drive

Drive Type

Square

Možda će vas interesovati
Stanley 75-Piece 1/2 in, 1/4 in, 3/8 in
Cijena na upit1 Set (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Britool 71-Piece 1/4 in, 3/8 in

Cijena na upit

Britool 71-Piece 1/4 in, 3/8 in
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Stanley 75-Piece 1/2 in, 1/4 in, 3/8 in
Cijena na upit1 Set (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Britool

Drive Size

1/4 in, 3/8 in

Number of Pieces

71

Material

Alloy Steel

Set Contents

1/4 in Square Drive: Quick Release Ratchet; Cold Forged Metric Hexagon Sockets: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm; Cold Forged Deep Metric Hexagon Sockets: 5; 6; 7; 8; 9; 10; 11; 12; 13 mm; Female Torx® Sockets: T4; T5; T6; T7; T8; Extension Bars: 50; 150 mm; Sliding T Handle; Universal Joint; Bit Holder: 1/4 in Square Drive → 1/4 in Hexagon Drive; 3/8 in Square Drive: Quick Release Ratchet; Cold Forged Metric Hexagon Sockets: 6; 7; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 23; 24 mm; Cold Forged Deep Metric Hexagon Sockets: 13; 14; 15; 16; 17; 18; 19; 22 mm; Female Torx® Sockets: T10; T12; T14; T16; Extension Bars: 75; 125 mm; 250 mm; Sliding T Handle; Universal Joint; Bit Holder: 3/8 in Square Drive → 1/4 in Hexagon Drive

Drive Type

Square

Možda će vas interesovati
Stanley 75-Piece 1/2 in, 1/4 in, 3/8 in
Cijena na upit1 Set (bez PDV-a)