Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1 → 30s, 1-Function, DPDT

RS kataloški broj:: 260-454robna marka: Brodersen SystemsProizvođački broj:: XF-D2.024.2
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Brodersen Systems

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

53.5mm

Minimum Voltage

24V dc

Series

XF-D2

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Denmark

Detalji o proizvodu

True Off Delay

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1 → 30s, 1-Function, DPDT

Cijena na upit

Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 1 → 30s, 1-Function, DPDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Brodersen Systems

Supply Voltage

24V ac/dc

Mounting Type

DIN Rail

Time Range

1 → 30s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Voltage

240V ac

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

53.5mm

Minimum Voltage

24V dc

Series

XF-D2

Depth

27mm

Length

75mm

Maximum Operating Temperature

+55°C

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Zemlja podrijetla

Denmark

Detalji o proizvodu

True Off Delay