Brother Black on White Label Printer Tape, 8 m Length, 12 mm Width

RS kataloški broj:: 223-1206brend: BrotherProizvođački broj:: MK231BZ
brand-logo
Prikaži sve u Label Printer Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

BB 4, M 95, P-Touch 110, P-Touch 55, P-Touch 60, P-Touch 65, P-Touch 75, P-Touch 80, P-Touch 85, P-Touch 90

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Zemlja podrijetla

Philippines

Detalji o proizvodu

MK Tapes

The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.

RSD 3.501

RSD 3.501 Each (bez PDV-a)

RSD 4.201

RSD 4.201 Each (s PDV-om)

Brother Black on White Label Printer Tape, 8 m Length, 12 mm Width

RSD 3.501

RSD 3.501 Each (bez PDV-a)

RSD 4.201

RSD 4.201 Each (s PDV-om)

Brother Black on White Label Printer Tape, 8 m Length, 12 mm Width

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

BROTHER

Tape Width

12 mm

Works With Printer Models

BB 4, M 95, P-Touch 110, P-Touch 55, P-Touch 60, P-Touch 65, P-Touch 75, P-Touch 80, P-Touch 85, P-Touch 90

Background Colour

White

Print Colour

Black

Laminated

Yes

Tape Length

8 m

Label Quantity

1 Roll

Zemlja podrijetla

Philippines

Detalji o proizvodu

MK Tapes

The M series tape cassettes offer high-quality labels that have been specially designed to meet all your general labelling needs. Whether it is for CDs, photo albums or food storage jars, these plastic labelling tapes ensure you can effortlessly create the variety of labels that you require to add some organisation to your home or office.