Tehnička dokumentacija
Tehnički podaci
Brand
BTRJ45 Ports
8
Network Speed Class
Gigabit
Height
36.3mm
Width
168.9mm
Depth
110.8mm
Dimensions
168.9 x 110.8 x 36.3mm
Zemlja podrijetla
China
Detalji o proizvodu
BT Ethernet Switch
The BT Ethernet Switch is ideal for expanding your broadband network. It allows you to connect to devices at speeds 10 times faster than standard ethernet, simply plug into your home router and you are ready to enjoy a complete broadband experience.
BT Ethernet Switch
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
BTRJ45 Ports
8
Network Speed Class
Gigabit
Height
36.3mm
Width
168.9mm
Depth
110.8mm
Dimensions
168.9 x 110.8 x 36.3mm
Zemlja podrijetla
China
Detalji o proizvodu
BT Ethernet Switch
The BT Ethernet Switch is ideal for expanding your broadband network. It allows you to connect to devices at speeds 10 times faster than standard ethernet, simply plug into your home router and you are ready to enjoy a complete broadband experience.