Tehnička dokumentacija
Tehnički podaci
Detalji o proizvodu
Insulating Covers
Flexible black PVC insulating covers for fuseholders
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

KM 41,76
KM 8,351 Each (In a Pack of 5) (bez PDV-a)
KM 48,86
KM 9,771 Each (In a Pack of 5) (s PDV-om)
5
KM 41,76
KM 8,351 Each (In a Pack of 5) (bez PDV-a)
KM 48,86
KM 9,771 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 8,351 | KM 41,76 |
50 - 245 | KM 7,628 | KM 38,14 |
250 - 495 | KM 6,611 | KM 33,05 |
500 - 1245 | KM 6,435 | KM 32,17 |
1250+ | KM 6,102 | KM 30,51 |

Tehnička dokumentacija
Tehnički podaci
Detalji o proizvodu
Insulating Covers
Flexible black PVC insulating covers for fuseholders
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
