Bulgin Capacitive Switch Momentary NC,Illuminated, Green, Red, IP68, IP69K Stainless Steel

RS kataloški broj:: 204-8097brend: BulginProizvođački broj:: MC22MCSGR
brand-logo
Prikaži sve u Capacitive Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Bulgin

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NC

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Minimum Input Voltage

12V dc

IP Rating

IP68, IP69K

Contact Material

Stainless Steel

Current Rating

500mA

Zemlja podrijetla

China

RSD 448.339

RSD 7.472,316 komad (u kutiji od 60) (bez PDV-a)

RSD 538.007

RSD 8.966,779 komad (u kutiji od 60) (s PDV-om)

Bulgin Capacitive Switch Momentary NC,Illuminated, Green, Red, IP68, IP69K Stainless Steel

RSD 448.339

RSD 7.472,316 komad (u kutiji od 60) (bez PDV-a)

RSD 538.007

RSD 8.966,779 komad (u kutiji od 60) (s PDV-om)

Bulgin Capacitive Switch Momentary NC,Illuminated, Green, Red, IP68, IP69K Stainless Steel

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Bulgin

Switch Operation

Momentary

Switch Type

Capacitive

Switch Function

NC

LED Colour

Green, Red

Illuminated

Yes

Maximum Input Voltage

24V dc

Minimum Input Voltage

12V dc

IP Rating

IP68, IP69K

Contact Material

Stainless Steel

Current Rating

500mA

Zemlja podrijetla

China