Tehnička dokumentacija
Tehnički podaci
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
MPI001
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP66
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
MPI001/TE/GN/12
Case Colour
Silver
Terminal Type
Screw
Zemlja podrijetla
Tunisia
Detalji o proizvodu
Vandal Resistant Switches
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
KM 148,39
KM 148,39 Each (bez PDV-a)
KM 173,62
KM 173,62 Each (s PDV-om)
Standard
1
KM 148,39
KM 148,39 Each (bez PDV-a)
KM 173,62
KM 173,62 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 148,39 |
10 - 49 | KM 135,62 |
50 - 99 | KM 126,29 |
100 - 249 | KM 115,26 |
250+ | KM 112,11 |
Tehnička dokumentacija
Tehnički podaci
Brand
BulginSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Series
MPI001
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP66
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
MPI001/TE/GN/12
Case Colour
Silver
Terminal Type
Screw
Zemlja podrijetla
Tunisia
Detalji o proizvodu
Vandal Resistant Switches
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.