Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Bulgin Circular Connector, 4 Contacts, In-line, Plug, Male, IP68, IP69K, Standard Buccaneer Series

RS kataloški broj:: 293-5879robna marka: BulginProizvođački broj:: PX0749/PDistrelec Article No.: 30092084
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

Bulgin

Number Of Contacts

4

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68, IP69K

Current Rating

10.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

277 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Series Number

PX0749

Zemlja podrijetla

Tunisia

Detalji o proizvodu

Bulgin Buccaneer Standard Sealed In-Line Connectors

From Bulgin, the Buccaneer Standard Series of In-line Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 155,58

KM 155,58 Each (bez PDV-a)

KM 182,03

KM 182,03 Each (s PDV-om)

Bulgin Circular Connector, 4 Contacts, In-line, Plug, Male, IP68, IP69K, Standard Buccaneer Series

KM 155,58

KM 155,58 Each (bez PDV-a)

KM 182,03

KM 182,03 Each (s PDV-om)

Bulgin Circular Connector, 4 Contacts, In-line, Plug, Male, IP68, IP69K, Standard Buccaneer Series
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 155,58
10 - 49KM 145,02
50 - 99KM 143,24
100+KM 136,57

Tehnička dokumentacija

Tehnički podaci

Brand

Bulgin

Number Of Contacts

4

Mounting Type

In-line

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68, IP69K

Current Rating

10.0A

Series

Standard Buccaneer

Body Orientation

Straight

Voltage Rating

277 V

Shell Size

38

Mating Type

Threaded

Housing Material

Polyamide

Contact Plating

Nickel

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+70°C

Outer Diameter

38.1mm

Minimum Operating Temperature

-20°C

Series Number

PX0749

Zemlja podrijetla

Tunisia

Detalji o proizvodu

Bulgin Buccaneer Standard Sealed In-Line Connectors

From Bulgin, the Buccaneer Standard Series of In-line Connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.

With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.

The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.