C & K Illuminated Push Button Switch, Momentary, Through Hole, SPST, Amber LED, 35V, IP40

RS kataloški broj:: 218-3915robna marka: C & KProizvođački broj:: D6RLAMF2LFS
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Contact Configuration

SPST

Voltage Rating

35V

LED Colour

Amber

IP Rating

IP40

Manufacturer Part No.

D6RLAMF2LFS

Zemlja podrijetla

China

KM 34,62

KM 3,462 Each (In a Pack of 10) (bez PDV-a)

KM 40,51

KM 4,051 Each (In a Pack of 10) (s PDV-om)

C & K Illuminated Push Button Switch, Momentary, Through Hole, SPST, Amber LED, 35V, IP40

KM 34,62

KM 3,462 Each (In a Pack of 10) (bez PDV-a)

KM 40,51

KM 4,051 Each (In a Pack of 10) (s PDV-om)

C & K Illuminated Push Button Switch, Momentary, Through Hole, SPST, Amber LED, 35V, IP40

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Through Hole

Contact Configuration

SPST

Voltage Rating

35V

LED Colour

Amber

IP Rating

IP40

Manufacturer Part No.

D6RLAMF2LFS

Zemlja podrijetla

China