Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
DPDT
Switch Operation
Latching
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
6.86mm
Actuator Material
Brass
Contact Resistance
10mΩ
Contact Material
Gold Over Nickel Plated Coin Silver
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Detalji o proizvodu
E Series - IP57 Sealed (PCB mount)
Approvals
UL; CSA
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
DPDT
Switch Operation
Latching
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
6.86mm
Actuator Material
Brass
Contact Resistance
10mΩ
Contact Material
Gold Over Nickel Plated Coin Silver
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Detalji o proizvodu
E Series - IP57 Sealed (PCB mount)
Approvals
UL; CSA