C & K Detector Switch, SPST, 1 mA @ 5 V dc, Silver Over Nickel Plated Phosphor Bronze

Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
1 mA @ 5 V dc
Mechanical Life
100000Cycles
Contact Material
Silver Over Nickel Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalji o proizvodu
HDT Series, Micro Mini Detect Switches
The HDT series of micro miniature detect switches from C & K. Typical applications include consumer electronics, computers, medical devices, ATCA and MicroTCA devices.
Detector Switches
KM 4,09
KM 4,09 Each (bez PDV-a)
KM 4,78
KM 4,78 Each (s PDV-om)
Standard
1
KM 4,09
KM 4,09 Each (bez PDV-a)
KM 4,78
KM 4,78 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 24 | KM 4,09 |
25 - 99 | KM 2,93 |
100+ | KM 2,91 |
Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Lever
Contact Current Rating
1 mA @ 5 V dc
Mechanical Life
100000Cycles
Contact Material
Silver Over Nickel Plated Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Detalji o proizvodu
HDT Series, Micro Mini Detect Switches
The HDT series of micro miniature detect switches from C & K. Typical applications include consumer electronics, computers, medical devices, ATCA and MicroTCA devices.