Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.11mm
Actuator Colour
Black
Actuator Type
Button
Length
4.2mm
Width
2.8mm
Dimensions
4.2 x 2.8mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
2 N
Contact Material
Silver Plated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Zemlja podrijetla
France
Detalji o proizvodu
C&K Micro Miniature KMR 2 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR2 range of switches are 1.9 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR2 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Tactile
Cijena na upit
Each (In a Pack of 20) (bez PDV-a)
Standard
20
Cijena na upit
Each (In a Pack of 20) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
20
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
2.11mm
Actuator Colour
Black
Actuator Type
Button
Length
4.2mm
Width
2.8mm
Dimensions
4.2 x 2.8mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
2 N
Contact Material
Silver Plated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Zemlja podrijetla
France
Detalji o proizvodu
C&K Micro Miniature KMR 2 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR2 range of switches are 1.9 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR2 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.