Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
0.6mm
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.20 x 6.20 x 3.50mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP67
Height
3.5mm
Operating Force
4.4 N
Voltage Rating
32V dc
Contact Material
Silver
Minimum Operating Temperature
-40°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+85°C
Zemlja podrijetla
France
Detalji o proizvodu
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Tactile
KM 12,91
KM 1,291 Each (In a Pack of 10) (bez PDV-a)
KM 15,10
KM 1,51 Each (In a Pack of 10) (s PDV-om)
10
KM 12,91
KM 1,291 Each (In a Pack of 10) (bez PDV-a)
KM 15,10
KM 1,51 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 40 | KM 1,291 | KM 12,91 |
50 - 90 | KM 1,271 | KM 12,71 |
100 - 490 | KM 1,154 | KM 11,54 |
500+ | KM 1,056 | KM 10,56 |
Tehnička dokumentacija
Tehnički podaci
Brand
C & KContact Configuration
SPST
Terminal Type
Gull Wing
Switch Operation
Momentary
Actuator Length
0.6mm
Actuator Type
Tactile
Length
6.2mm
Width
6.2mm
Dimensions
6.20 x 6.20 x 3.50mm
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP67
Height
3.5mm
Operating Force
4.4 N
Voltage Rating
32V dc
Contact Material
Silver
Minimum Operating Temperature
-40°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+85°C
Zemlja podrijetla
France
Detalji o proizvodu
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.