C & K PCB Slide Switch DPDT 6 A @ 250 V ac Slide

RS kataloški broj:: 175-9674robna marka: C & KProizvođački broj:: S202031MS02QDistrelec broj artikla: 30258675
brand-logo
Prikaži sve u Slide Switches

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

DPDT

Mounting Type

PCB

Contact Current Rating

6 A @ 250 V ac

Terminal Type

Through Hole

Actuator Type

Slide

Length

22.99mm

Width

13.46mm

Depth

15.62mm

Dimensions

13.46 x 15.62 x 22.99mm

Contact Resistance

10mΩ

Actuator Material

Nylon

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Detalji o proizvodu

C&K - S Series Slide Switches

The S series slide switches are designed for use in a wide variety of applications including portable tools, small appliances and floor care products. They feature a high current rating of 6A at 250 Vac yet are still manufactured in a compact housing.

Možda će vas zanimati
C & K Panel Mount Slide Switch DPDT 11 A @ 250 V ac Slide
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 4,57

€ 4,57 Each (bez PDV-a)

€ 5,35

€ 5,35 Each (s PDV-om)

C & K PCB Slide Switch DPDT 6 A @ 250 V ac Slide

€ 4,57

€ 4,57 Each (bez PDV-a)

€ 5,35

€ 5,35 Each (s PDV-om)

C & K PCB Slide Switch DPDT 6 A @ 250 V ac Slide
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 24€ 4,57
25+€ 4,48
Možda će vas zanimati
C & K Panel Mount Slide Switch DPDT 11 A @ 250 V ac Slide
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

DPDT

Mounting Type

PCB

Contact Current Rating

6 A @ 250 V ac

Terminal Type

Through Hole

Actuator Type

Slide

Length

22.99mm

Width

13.46mm

Depth

15.62mm

Dimensions

13.46 x 15.62 x 22.99mm

Contact Resistance

10mΩ

Actuator Material

Nylon

Contact Material

Silver Plated Copper

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Detalji o proizvodu

C&K - S Series Slide Switches

The S series slide switches are designed for use in a wide variety of applications including portable tools, small appliances and floor care products. They feature a high current rating of 6A at 250 Vac yet are still manufactured in a compact housing.

Možda će vas zanimati
C & K Panel Mount Slide Switch DPDT 11 A @ 250 V ac Slide
Cijena na upitEach (bez PDV-a)