C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding

RS kataloški broj:: 793-1765robna marka: C & KProizvođački broj:: SDS001
brand-logo
Prikaži sve u Detector Switches

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Plunger

Contact Current Rating

100 mA @ 12 V dc

Mechanical Life

50000

Contact Material

Silver Cladding

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalji o proizvodu

SDS Series, Side Actuated Detector Switch

The SDS series of micro miniature detect switches from C & K. Typical applications include consumer electronics, medical devices, ATCA and MicroTCA devices.

Detector Switches

KM 3,54

KM 3,54 Each (bez PDV-a)

KM 4,14

KM 4,14 Each (s PDV-om)

C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding
Odaberite vrstu pakovanja

KM 3,54

KM 3,54 Each (bez PDV-a)

KM 4,14

KM 4,14 Each (s PDV-om)

C & K Detector Switch, SPST, 100 mA @ 12 V dc, Silver Cladding

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

C & K

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Plunger

Contact Current Rating

100 mA @ 12 V dc

Mechanical Life

50000

Contact Material

Silver Cladding

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Detalji o proizvodu

SDS Series, Side Actuated Detector Switch

The SDS series of micro miniature detect switches from C & K. Typical applications include consumer electronics, medical devices, ATCA and MicroTCA devices.

Detector Switches