C & K Grey Tact Switch, SPST 10 mA @ 24 V dc

RS kataloški broj:: 793-1774robna marka: C & KProizvođački broj:: SER GY AU OADistrelec broj artikla: 30310345
brand-logo
Prikaži sve u Tactile Switches

Tehnička dokumentacija

Tehnički podaci

Proizvođač

C & K

Contact Configuration

SPST

Switch Operation

(On)-On

Actuator Colour

Grey

Illuminated

No

Contact Current Rating

10 mA @ 24 V dc

Operating Force

1.5 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80°C

Maximum Operating Temperature

+80°C

Detalji o proizvodu

C & K Digitast Key Switch

Digitast microminiature key switch for printed circuit board mounting.

€ 9,65

€ 9,65 komadno (bez PDV-a)

€ 12,06

€ 12,06 komadno (s PDV-om)

C & K Grey Tact Switch, SPST 10 mA @ 24 V dc
Odaberite vrstu pakiranja

€ 9,65

€ 9,65 komadno (bez PDV-a)

€ 12,06

€ 12,06 komadno (s PDV-om)

C & K Grey Tact Switch, SPST 10 mA @ 24 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakiranja

Informacije o stanju skladišta trenutno nisu dostupne.

količinajedinična cijena
1 - 4€ 9,65
5 - 19€ 9,33
20 - 59€ 9,19
60 - 199€ 8,39
200+€ 8,27

Tehnička dokumentacija

Tehnički podaci

Proizvođač

C & K

Contact Configuration

SPST

Switch Operation

(On)-On

Actuator Colour

Grey

Illuminated

No

Contact Current Rating

10 mA @ 24 V dc

Operating Force

1.5 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +80°C

Maximum Operating Temperature

+80°C

Detalji o proizvodu

C & K Digitast Key Switch

Digitast microminiature key switch for printed circuit board mounting.