CAE Groupe LiYCY CY Control Cable, 5 Cores, 1.5 mm², Screened, Grey PVC Sheath

RS kataloški broj:: 529-677brend: CAE GroupProizvođački broj:: 90510150
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Series

LiYCY

Number of Cores

5

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

9.9mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

Euroclass Eca

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-10°C

Oil Resistant

Yes

Zemlja podrijetla

Italy

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Each (bez PDV-a)

CAE Groupe LiYCY CY Control Cable, 5 Cores, 1.5 mm², Screened, Grey PVC Sheath

Cena na upit

Each (bez PDV-a)

CAE Groupe LiYCY CY Control Cable, 5 Cores, 1.5 mm², Screened, Grey PVC Sheath
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Series

LiYCY

Number of Cores

5

Cross Sectional Area

1.5 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

9.9mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

Euroclass Eca

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-10°C

Oil Resistant

Yes

Zemlja podrijetla

Italy

You may be interested in