CAE Groupe Actuator/Sensor Cable, 12 Cores, 0.75 mm², Unscreened, Grey PVC Sheath

RS kataloški broj:: 529-722robna marka: CAE GroupProizvođački broj:: CFLEX12G075
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Number of Cores

12

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

9.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

CAE Groupe Actuator/Sensor Cable, 12 Cores, 0.75 mm², Unscreened, Grey PVC Sheath

Cijena na upit

CAE Groupe Actuator/Sensor Cable, 12 Cores, 0.75 mm², Unscreened, Grey PVC Sheath
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Cores

12

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Unscreened

Sheath Colour

Grey

Outer Diameter

9.9mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

12.5 x D

Conductor Material

Copper

Voltage Rating

500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-40°C