CAE Groupe SM Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m

RS kataloški broj:: 111-5370robna marka: CAE GroupeProizvođački broj:: SM90300060C100
brand-logo

Tehnička dokumentacija

Tehnički podaci

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Voltage Rating

300 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Series

SM

Zemlja podrijetla

Italy

Detalji o proizvodu

CAE SM Multiconductor Cable

CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.

Možda će vas interesovati
Nexans SMA Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m
Cijena na upit1 Reel of 100 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

CAE Groupe SM Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m

Cijena na upit

CAE Groupe SM Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Nexans SMA Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m
Cijena na upit1 Reel of 100 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Cross Sectional Area

0.6 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Voltage Rating

300 V

Shielded/Unshielded

Unshielded

Fire Behaviour

Flame Retardant

Standards Met

IEC 60228 class 5, NF C 32-070/C2

Series

SM

Zemlja podrijetla

Italy

Detalji o proizvodu

CAE SM Multiconductor Cable

CAE SM series is a data transmission control and connecting cable predominantly for transmission of analog and digital signals in process control environments withn measurement and control technology. SM cable is ideal for fixed laying and flexible applications with undefined cable routing without tensile stress. This cable is also suitable for use in dry and humid rooms.

Možda će vas interesovati
Nexans SMA Series Data Cable, 3 Cores, 0.6 mm², Unscreened, 20 AWG, 100m
Cijena na upit1 Reel of 100 Metres (bez PDV-a)