Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

CAEMMC, 305m Cat5e, Grey, U/UTPUnshielded, Unterminated LSZH Sheath

RS kataloški broj:: 116-063brend: CAE Multimedia ConnectProizvođački broj:: VGB4SHB
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

Series

MMC

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Capacitance

50pF/m

Cross Sectional Area

0.22 mm²

Number of Strands

1

Outer Diameter

5.5mm

American Wire Gauge

24 AWG

Standards Met

Euroclass Dca-s2 d2 a2

Cable Shape

Multipairs

Zemlja podrijetla

Poland

Detalji o proizvodu

100 Ohms category 5e U/UTP cable - 100 MHz LSZH

Standards

Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C32070 C2

You may be interested in
RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath
Cena na upit1 Reel od 250 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 57.419

RSD 57.419 1 Reel od 305 metara (bez PDV-a)

RSD 68.903

RSD 68.903 1 Reel od 305 metara (s PDV-om)

CAEMMC, 305m Cat5e, Grey, U/UTPUnshielded, Unterminated LSZH Sheath

RSD 57.419

RSD 57.419 1 Reel od 305 metara (bez PDV-a)

RSD 68.903

RSD 68.903 1 Reel od 305 metara (s PDV-om)

CAEMMC, 305m Cat5e, Grey, U/UTPUnshielded, Unterminated LSZH Sheath
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath
Cena na upit1 Reel od 250 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Series

MMC

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Dca

Outer Sheath Material

LSZH

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Capacitance

50pF/m

Cross Sectional Area

0.22 mm²

Number of Strands

1

Outer Diameter

5.5mm

American Wire Gauge

24 AWG

Standards Met

Euroclass Dca-s2 d2 a2

Cable Shape

Multipairs

Zemlja podrijetla

Poland

Detalji o proizvodu

100 Ohms category 5e U/UTP cable - 100 MHz LSZH

Standards

Cat. 5e EIA / TIA 568-B.2
IEC 60332-1 / NF C32070 C2

You may be interested in
RS PRO, 250m Cat5e, Grey, UTP, Unterminated PVC Sheath
Cena na upit1 Reel od 250 metara (bez PDV-a)