Calex Open Frame Linear Power Supply, 240V ac Input, 5V dc Output, 3A Output

RS kataloški broj:: 536-2993brend: CalexProizvođački broj:: 32005A
brand-logo
Prikaži sve u Linear Power Supplies

Tehnička dokumentacija

Tehnički podaci

Brand

Calex

Input Voltage

240V ac

Output Voltage

5V dc

Output Current

3A

Embedded

Yes

Number of Outputs

1

Length

123.7mm

Width

101.6mm

Depth

52.58mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

900g

Maximum Temperature

+50°C

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Calex Open Frame Linear Power Supply, 240V ac Input, 5V dc Output, 3A Output

Cena na upit

Calex Open Frame Linear Power Supply, 240V ac Input, 5V dc Output, 3A Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Calex

Input Voltage

240V ac

Output Voltage

5V dc

Output Current

3A

Embedded

Yes

Number of Outputs

1

Length

123.7mm

Width

101.6mm

Depth

52.58mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

900g

Maximum Temperature

+50°C

You may be interested in