Tehnička dokumentacija
Tehnički podaci
Brand
CalexInput Voltage
240V ac
Output Voltage
5V dc
Output Current
3A
Embedded
Yes
Number of Outputs
1
Length
123.7mm
Width
101.6mm
Depth
52.58mm
Mounting Type
Open Frame
Efficiency
45%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
900g
Maximum Temperature
+50°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Open Frame Linear
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CalexInput Voltage
240V ac
Output Voltage
5V dc
Output Current
3A
Embedded
Yes
Number of Outputs
1
Length
123.7mm
Width
101.6mm
Depth
52.58mm
Mounting Type
Open Frame
Efficiency
45%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
900g
Maximum Temperature
+50°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu