Carel PID Temperature Controller, 88 x 70mm, 1 Output Relay, 230 V ac, 24 V ac Supply Voltage ON/OFF

RS kataloški broj:: 454-0675brend: CarelProizvođački broj:: IRDRV20000
brand-logo
Prikaži sve u Temperature Controllers

Tehnička dokumentacija

Tehnički podaci

Brand

Carel

Output Type

Relay

Supply Voltage

230 V ac, 24 V ac

Size

88 x 70mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP40

Additional Functionality

ON/OFF

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Carel PID Temperature Controller, 88 x 70mm, 1 Output Relay, 230 V ac, 24 V ac Supply Voltage ON/OFF

Cena na upit

Carel PID Temperature Controller, 88 x 70mm, 1 Output Relay, 230 V ac, 24 V ac Supply Voltage ON/OFF
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Carel

Output Type

Relay

Supply Voltage

230 V ac, 24 V ac

Size

88 x 70mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Control Type

ON/OFF

Display Type

LED

IP Rating

IP40

Additional Functionality

ON/OFF