Tehnička dokumentacija
Tehnički podaci
Brand
CarlingswitchContact Configuration
SPST
Panel Cut Out Width
28.58mm
Panel Cut Out Height
13.97mm
Contact Current Rating
16 A
Actuator Colour
Black/Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Panel Cut Out Size
13.97 x 28.58mm
Case Material
Nylon
Contact Material
Silver Cadmium Alloy
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +85°C
Maximum Operating Temperature
+85°C
Zemlja podrijetla
Mexico
Detalji o proizvodu
Midi Visi Rocker®
Approvals
VDE; UL; CSA
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CarlingswitchContact Configuration
SPST
Panel Cut Out Width
28.58mm
Panel Cut Out Height
13.97mm
Contact Current Rating
16 A
Actuator Colour
Black/Red
Mounting Type
Panel Mount
Terminal Type
Quick Connect
AC Voltage Rating
250V
Panel Cut Out Size
13.97 x 28.58mm
Case Material
Nylon
Contact Material
Silver Cadmium Alloy
Minimum Operating Temperature
0°C
Operating Temperature Range
0 → +85°C
Maximum Operating Temperature
+85°C
Zemlja podrijetla
Mexico
Detalji o proizvodu
Midi Visi Rocker®
Approvals
VDE; UL; CSA