Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

RS kataloški broj:: 430-113brend: Carlo GavazziProizvođački broj:: CA12EAF04BPM1IO
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 40 V dc

Zemlja podrijetla

Lithuania

RSD 24.459

RSD 24.459 Each (bez PDV-a)

RSD 29.351

RSD 29.351 Each (s PDV-om)

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

RSD 24.459

RSD 24.459 Each (bez PDV-a)

RSD 29.351

RSD 29.351 Each (s PDV-om)

Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Connection Type

Plug

Supply Voltage

10 → 40 V dc

Zemlja podrijetla

Lithuania