Tehnička dokumentacija
Tehnički podaci
Brand
Carlo GavazziPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
24 V ac 10 A, 24 V dc 2.8A
Housing Material
Zinc
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
30.3mm
Minimum Operating Temperature
-25°C
Depth
32.5mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Vertical
Zemlja podrijetla
Lithuania
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Carlo GavazziPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
24 V ac 10 A, 24 V dc 2.8A
Housing Material
Zinc
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Connection Type
1/2 in NPT
Action Type
Snap Action
Length
30.3mm
Minimum Operating Temperature
-25°C
Depth
32.5mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Vertical
Zemlja podrijetla
Lithuania