Prekid rada internet stranica

Zbog nužnog održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. svibnja. Ispričavamo se zbog možebitnih neugodnosti.

Carlo Gavazzi Solid State Relay, 30 A rms Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control

RS kataloški broj:: 708-2100robna marka: Carlo GavazziProizvođački broj:: RJ1A23D30E
brand-logo
Prikaži sve u Solid State Relays

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Carlo Gavazzi

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 265V ac

Dimensions

22.5 x 98.6 x 80mm

Height

80mm

Off State Leakage Current

3 mA rms

Length

22.5mm

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

98.6mm

Zemlja podrijetla

Malta

Detalji o proizvodu

Solitron Mini - with integrated heatsink

The SOLITRON Mini is a single-phase Solid State Relay designed to replace electro-mechanical contactors in industrial heating and motor applications, especially when switching is frequent.

Zero Voltage Relays

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Carlo Gavazzi Solid State Relay, 30 A rms Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control

Cijena na upit

Carlo Gavazzi Solid State Relay, 30 A rms Load, DIN Rail Mount, 265 V ac Load, 32 V dc Control
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Carlo Gavazzi

Maximum Load Current

30 A rms

Mounting Type

DIN Rail

Maximum Load Voltage

265 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

250 mA rms

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 265V ac

Dimensions

22.5 x 98.6 x 80mm

Height

80mm

Off State Leakage Current

3 mA rms

Length

22.5mm

Operating Temperature Range

-30 → +70°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Depth

98.6mm

Zemlja podrijetla

Malta

Detalji o proizvodu

Solitron Mini - with integrated heatsink

The SOLITRON Mini is a single-phase Solid State Relay designed to replace electro-mechanical contactors in industrial heating and motor applications, especially when switching is frequent.

Zero Voltage Relays