CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 6, EU 39

RS kataloški broj:: 899-7589robna marka: CATProizvođački broj:: Electric Hi Black size 6
brand-logo
Prikaži sve u Safety Boots

Tehnička dokumentacija

Tehnički podaci

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Sole Material

Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Zemlja podrijetla

Bangladesh

Možda će vas zanimati

Cijena na upit

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 6, EU 39

Cijena na upit

CAT Electric 6" Black Steel Toe Capped Men's Safety Boots, UK 6, EU 39

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

CAT

Series

Electric 6"

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Hot Contact, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Sole Material

Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Zemlja podrijetla

Bangladesh

Možda će vas zanimati