CAT Holton Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS kataloški broj:: 327-3425robna marka: CATProizvođački broj:: P708026
brand-logo
Prikaži sve u Safety Boots

Tehnička dokumentacija

Tehnički podaci

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Heat

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Slip Resistance Rating

SRC

Zemlja podrijetla

China

Detalji o proizvodu

Safety Footwear Black

Standards

EN345 SB

Caterpillar Industrial Footware

Možda će vas zanimati

Cijena na upit

CAT Holton Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

Cijena na upit

CAT Holton Black Steel Toe Capped Men's Safety Boots, UK 8, EU 42

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

CAT

Series

Holton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Heat

Safety Rating EN ISO 20345

SB

Upper Material

Leather

Slip Resistance Rating

SRC

Zemlja podrijetla

China

Detalji o proizvodu

Safety Footwear Black

Standards

EN345 SB

Caterpillar Industrial Footware

Možda će vas zanimati