Tehnička dokumentacija
Tehnički podaci
Brand
CEJNThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
310
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Sweden
Detalji o proizvodu
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Standards
A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983
Interchanges to other Brand Profiles
KM 16,25
KM 16,25 Each (bez PDV-a)
KM 19,01
KM 19,01 Each (s PDV-om)
1
KM 16,25
KM 16,25 Each (bez PDV-a)
KM 19,01
KM 19,01 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 16,25 |
5+ | KM 15,72 |
Tehnička dokumentacija
Tehnički podaci
Brand
CEJNThreaded Connection
R 1/4 Male
Coupling Gender
Male
Thread Size
1/4in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
310
Connection Type
Threaded
Material
Steel
Thread Gender
Male
Thread Standard
R
Maximum Operating Pressure
16bar
Finish
Zinc Plated
Minimum Operating Temperature
-20°C
Seal Material
Nitrile Rubber
Maximum Operating Temperature
+100°C
Zemlja podrijetla
Sweden
Detalji o proizvodu
CEJN 310 Series, 5.3mm Flow Diameter
CEJN series 310 offers a range of easy-to-grip couplings. Male threads on the couplings and nipples feature pre-applied thread sealant. The Series 310 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury.
Standards
A-A 59439 (former U.S standard MIL C 4109 1/4in.) vented safety version complies to ISO standard 4414 and EN 983