Celduc Cylindrical Magnetic Proximity Sensor, NO/NC, 400V, IP67

RS kataloški broj:: 917-2640robna marka: CelducProizvođački broj:: PCC26720
brand-logo
Prikaži sve u Magnetic Proximity Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum AC Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Zemlja podrijetla

France

Detalji o proizvodu

Celduc PC Series M12 Magnetic Sensors

Celduc PC series M12 magnetic proximity sensors are an extremely small package size. Featuring a change over contact in a threaded plasticl housing.

Celduc Range

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 32,79

€ 32,79 Each (bez PDV-a)

€ 38,36

€ 38,36 Each (s PDV-om)

Celduc Cylindrical Magnetic Proximity Sensor, NO/NC, 400V, IP67

€ 32,79

€ 32,79 Each (bez PDV-a)

€ 38,36

€ 38,36 Each (s PDV-om)

Celduc Cylindrical Magnetic Proximity Sensor, NO/NC, 400V, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 32,79
5+€ 31,90
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Celduc

Switch Shape

Cylindrical

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum AC Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Zemlja podrijetla

France

Detalji o proizvodu

Celduc PC Series M12 Magnetic Sensors

Celduc PC series M12 magnetic proximity sensors are an extremely small package size. Featuring a change over contact in a threaded plasticl housing.

Celduc Range

You may be interested in