Celduc SMI Series Solid State Relay, 20 A Load, 940 Vdc Load, 48 Vdc Control
Tehnička dokumentacija
Tehnički podaci
Brand
CelducMaximum Load Current
20 A
Maximum Load Voltage
940 Vdc
Minimum Load Voltage
12 Vdc
Maximum Control Voltage
48 Vdc
Minimum Control Voltage
24 Vdc
Series
SMI
Zemlja podrijetla
France
Cijena na upit
Celduc SMI Series Solid State Relay, 20 A Load, 940 Vdc Load, 48 Vdc Control
1
Cijena na upit
Celduc SMI Series Solid State Relay, 20 A Load, 940 Vdc Load, 48 Vdc Control
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
CelducMaximum Load Current
20 A
Maximum Load Voltage
940 Vdc
Minimum Load Voltage
12 Vdc
Maximum Control Voltage
48 Vdc
Minimum Control Voltage
24 Vdc
Series
SMI
Zemlja podrijetla
France