Chauvin Arnoux F3N Clampmeter, Max Current 400A ac CAT III 600 V

RS kataloški broj:: 206-624brend: Chauvin ArnouxProizvođački broj:: P01120703A
brand-logo
Prikaži sve u Clamp Meters

Tehnička dokumentacija

Tehnički podaci

Absolute Maximum AC Current Measurement

400A ac

Model Number

F3N

AC Current Measurement Resolution

10mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±2% +2 digits

True RMS

Yes

Functions Measured

AC Current, Frequency

Width

97mm

Dimensions

232 x 97 x 44mm

Minimum Operating Temperature

-10°C

Height

44mm

Battery Life

80 h

Weight

550g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Display Type

LCD

Power Source

Battery

Length

232mm

Maximum Conductor Size

38mm

Jaw Capacity Busbars

50 x 5mm

Maximum Operating Temperature

+55°C

Zemlja podrijetla

France

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Chauvin Arnoux F3N Clampmeter, Max Current 400A ac CAT III 600 V

P.O.A.

Chauvin Arnoux F3N Clampmeter, Max Current 400A ac CAT III 600 V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Absolute Maximum AC Current Measurement

400A ac

Model Number

F3N

AC Current Measurement Resolution

10mA ac

Clamp Meter Type

Current

Best AC Current Accuracy

±2% +2 digits

True RMS

Yes

Functions Measured

AC Current, Frequency

Width

97mm

Dimensions

232 x 97 x 44mm

Minimum Operating Temperature

-10°C

Height

44mm

Battery Life

80 h

Weight

550g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600 V

Display Type

LCD

Power Source

Battery

Length

232mm

Maximum Conductor Size

38mm

Jaw Capacity Busbars

50 x 5mm

Maximum Operating Temperature

+55°C

Zemlja podrijetla

France

You may be interested in