Chauvin Arnoux CA 6250 Ohm Meter, 2500 Ω Max, 100nΩ Resolution, 4 Wire

RS kataloški broj:: 550-356robna marka: Chauvin ArnouxProizvođački broj:: P01143201
brand-logo
Prikaži sve u Ohmmeters

Tehnička dokumentacija

Tehnički podaci

Maximum Resistance Measurement

2500 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

5000 tests

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

270 x 250 x 180mm

Weight

4kg

Height

180mm

Length

270mm

Maximum Accuracy

+0.05% + 300 mΩ

Minimum Accuracy

±0.05% + 0.1 μΩ

Width

250mm

Model Number p

CA 6250

Zemlja podrijetla

France

Detalji o proizvodu

Micro-ohmmeter C.A 6250

Možda će vas zanimati

Cijena na upit

Chauvin Arnoux CA 6250 Ohm Meter, 2500 Ω Max, 100nΩ Resolution, 4 Wire

Cijena na upit

Chauvin Arnoux CA 6250 Ohm Meter, 2500 Ω Max, 100nΩ Resolution, 4 Wire

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Maximum Resistance Measurement

2500 Ω

Resistance Measurement Resolution

100nΩ

Measurement Type

4 Wire

Battery Life

5000 tests

Battery Type

Rechargeable NiMH

Power Source

Battery

Dimensions

270 x 250 x 180mm

Weight

4kg

Height

180mm

Length

270mm

Maximum Accuracy

+0.05% + 300 mΩ

Minimum Accuracy

±0.05% + 0.1 μΩ

Width

250mm

Model Number p

CA 6250

Zemlja podrijetla

France

Detalji o proizvodu

Micro-ohmmeter C.A 6250

Možda će vas zanimati