Tehnička dokumentacija
Tehnički podaci
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
DMM53
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+50°C
Absolute Maximum Capacitance Measurement
10µF
True RMS
No
Safety Category Level
CAT III
Safety Category Voltage
600V
Zemlja podrijetla
China
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Chauvin ArnouxMultimeter Type
Handheld
Model Number p
DMM53
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Temperature Measurement
+50°C
Absolute Maximum Capacitance Measurement
10µF
True RMS
No
Safety Category Level
CAT III
Safety Category Voltage
600V
Zemlja podrijetla
China