CHERRY Wired PS/2, USB Compact Keyboard, QWERTZ (German), Black

Tehnička dokumentacija
Tehnički podaci
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Keyboard Layout
QWERTZ (German)
Colour
Black
Built-In USB Hub
No
Dimensions
374 x 139 x 18mm
Height
18mm
Width
374mm
Depth
139mm
Multimedia Keys
No
Normal Keys
104
Distrelec Product Id
12544642
Detalji o proizvodu
Cherry XS Complete Keyboard G84-5200
The Cherry compact keyboard "XS Complete" (G84-5200) is small, flat and extremely robust and offers a full keyboard layout complete with number block and is ideal for all applications with limited space and requiring frequent number entries
€ 205,54
€ 205,54 Each (bez PDV-a)
€ 240,48
€ 240,48 Each (s PDV-om)
1
€ 205,54
€ 205,54 Each (bez PDV-a)
€ 240,48
€ 240,48 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Compact
Keyboard Layout
QWERTZ
Keyboard Layout
QWERTZ (German)
Colour
Black
Built-In USB Hub
No
Dimensions
374 x 139 x 18mm
Height
18mm
Width
374mm
Depth
139mm
Multimedia Keys
No
Normal Keys
104
Distrelec Product Id
12544642
Detalji o proizvodu
Cherry XS Complete Keyboard G84-5200
The Cherry compact keyboard "XS Complete" (G84-5200) is small, flat and extremely robust and offers a full keyboard layout complete with number block and is ideal for all applications with limited space and requiring frequent number entries