Cimberio, 1/2 in BSPT Brass Y Strainer

RS kataloški broj:: 328-4790robna marka: CimberioProizvođački broj:: C74A-15
brand-logo
Prikaži sve u Pump Strainers & Filters

Tehnička dokumentacija

Tehnički podaci

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

1/2 in BSPT

Body Material

Brass

Connection Size

1/2in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Zemlja podrijetla

Italy

Detalji o proizvodu

Cast Bronze Y Strainer

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

You may be interested in
RS PRO, 1/2 in BSP Stainless Steel Y Strainer
€ 98,71Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Cimberio, 1/2 in BSPT Brass Y Strainer

P.O.A.

Cimberio, 1/2 in BSPT Brass Y Strainer
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO, 1/2 in BSP Stainless Steel Y Strainer
€ 98,71Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

1/2 in BSPT

Body Material

Brass

Connection Size

1/2in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Zemlja podrijetla

Italy

Detalji o proizvodu

Cast Bronze Y Strainer

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

You may be interested in
RS PRO, 1/2 in BSP Stainless Steel Y Strainer
€ 98,71Each (bez PDV-a)