Clever Little Box Blue Socket Banana Connector, 4 mm Connector, PCB Pins Termination, 24A, 1kV, Gold Plating

RS kataloški broj:: 285-8095robna marka: Clever Little BoxProizvođački broj:: FCR7350L
Prikaži sve u Banana Connectors

Tehnička dokumentacija

Tehnički podaci

Colour

Blue

Gender

Socket

Termination Method

PCB Pins

Voltage Rating

1kV

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 19,91

KM 19,91 Each (bez PDV-a)

KM 23,29

KM 23,29 Each (s PDV-om)

Clever Little Box Blue Socket Banana Connector, 4 mm Connector, PCB Pins Termination, 24A, 1kV, Gold Plating

KM 19,91

KM 19,91 Each (bez PDV-a)

KM 23,29

KM 23,29 Each (s PDV-om)

Clever Little Box Blue Socket Banana Connector, 4 mm Connector, PCB Pins Termination, 24A, 1kV, Gold Plating
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Colour

Blue

Gender

Socket

Termination Method

PCB Pins

Voltage Rating

1kV

Current Rating

24A

Connector Size

4 mm

Contact Plating

Gold

Zemlja podrijetla

China