Tehnička dokumentacija
Tehnički podaci
Brand
CoastRechargeable
No
Model Number
FL85
Lamp Type
LED
Luminosity
540 lm
Batteries
AAA
IP Rating
IPX4
Range
172 m
Beam Type
Flood
Weight with Batteries
128g
Colour
Red, White
Zemlja podrijetla
China
Cena na upit
Coast LED FL85 Head Torch 540 lm, 172 m Range
1
Cena na upit
Coast LED FL85 Head Torch 540 lm, 172 m Range
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
CoastRechargeable
No
Model Number
FL85
Lamp Type
LED
Luminosity
540 lm
Batteries
AAA
IP Rating
IPX4
Range
172 m
Beam Type
Flood
Weight with Batteries
128g
Colour
Red, White
Zemlja podrijetla
China
