Tehnička dokumentacija
Tehnički podaci
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
79.8mm
Width
79.8mm
Power Consumption
5.5W
Depth
41.78mm
Maximum Current
230mA
Dimensions
79.8 x 79.8 x 41.78mm
Air Flow
85m³/h
Noise Level
55.4dB
Fan Speed
4200rpm
Sensor Output Type
Voltage Output
Bearing Type
Ball
Zemlja podrijetla
China
You may be interested in
COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation, 59.5m³/h, 3W, 130mA Max, 80 x 80 x 38mmbrend: COMAIR ROTRON
RSD 14.187Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
P.O.A.
COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation, 85m³/h, 5.5W, 230mA Max, 79.8 x 79.8 x 41.78mm
1
P.O.A.
COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation, 85m³/h, 5.5W, 230mA Max, 79.8 x 79.8 x 41.78mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
You may be interested in
COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation, 59.5m³/h, 3W, 130mA Max, 80 x 80 x 38mmbrend: COMAIR ROTRON
RSD 14.187Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
79.8mm
Width
79.8mm
Power Consumption
5.5W
Depth
41.78mm
Maximum Current
230mA
Dimensions
79.8 x 79.8 x 41.78mm
Air Flow
85m³/h
Noise Level
55.4dB
Fan Speed
4200rpm
Sensor Output Type
Voltage Output
Bearing Type
Ball
Zemlja podrijetla
China
You may be interested in
COMAIR ROTRON Sprite Series Axial Fan, 24 V dc, DC Operation, 59.5m³/h, 3W, 130mA Max, 80 x 80 x 38mmbrend: COMAIR ROTRON
RSD 14.187Each (bez PDV-a)