Tehnička dokumentacija
Tehnički podaci
Brand
ComarkBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
7bar
Minimum Pressure Measurement
-7bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
C9557
Intrinsically Safe
Yes
IP Rating
IP67
Battery Type
9V
Display Type
LCD
Overpressure Maximum
13700mbar
Width
82mm
Length
175mm
Dimensions
175 x 82 x 32mm
Minimum Operating Temperature
0°C
Height
32mm
Maximum Operating Temperature
+40°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
0 to 30//0 to 100 psi (IP67) Air Pressure Manometers
Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.
Supplied with
1/8in. BSP pneumatic connectors, 0.6m tubing
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
ComarkBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
7bar
Minimum Pressure Measurement
-7bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
C9557
Intrinsically Safe
Yes
IP Rating
IP67
Battery Type
9V
Display Type
LCD
Overpressure Maximum
13700mbar
Width
82mm
Length
175mm
Dimensions
175 x 82 x 32mm
Minimum Operating Temperature
0°C
Height
32mm
Maximum Operating Temperature
+40°C
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
0 to 30//0 to 100 psi (IP67) Air Pressure Manometers
Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.
Supplied with
1/8in. BSP pneumatic connectors, 0.6m tubing
