Tehnička dokumentacija
Tehnički podaci
Brand
ComarkCalibrated
UKAS
Model Number
KM20
Probe Type
PT100
Thermometer Type
Wired
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
9V
Weight
180g
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
KM20 Pt100 Reference Thermometer
Supplied with
Hard carrying case.
Možda će vas interesovati
Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With RSrobna marka: Digitron
KM 814,12Each (bez PDV-a)
Cijena na upit
Comark KM20 Wired Digital Thermometer, PT100 Probe, 1 Input(s), ±0.2 °C Accuracy - With UKAS Calibration
1
Cijena na upit
Comark KM20 Wired Digital Thermometer, PT100 Probe, 1 Input(s), ±0.2 °C Accuracy - With UKAS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With RSrobna marka: Digitron
KM 814,12Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
ComarkCalibrated
UKAS
Model Number
KM20
Probe Type
PT100
Thermometer Type
Wired
Best Accuracy
±0.2 °C
Number of Temperature Inputs
1
Resolution
0.1 °C
Temperature Scale
Centigrade
Battery Type
9V
Weight
180g
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
KM20 Pt100 Reference Thermometer
Supplied with
Hard carrying case.
Možda će vas interesovati
Digitron FM35 Wired Digital Thermometer for Food Industry Use, 1 Input(s), +110°C Max, ±1 °C Accuracy - With RSrobna marka: Digitron
KM 814,12Each (bez PDV-a)