Tehnička dokumentacija
Tehnički podaci
Brand
ComputronicInput Voltage
105 → 125V ac
Output Voltage
±12V dc
Output Current
250mA
Embedded
Yes
Number of Outputs
2
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Zemlja podrijetla
United Kingdom
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
ComputronicInput Voltage
105 → 125V ac
Output Voltage
±12V dc
Output Current
250mA
Embedded
Yes
Number of Outputs
2
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Minimum Temperature
0°C
Weight
500g
Maximum Temperature
+40°C
Zemlja podrijetla
United Kingdom