Coninvers Circular Connector, 9 Contacts, Cable Mount, Male

RS kataloški broj:: 241-526robna marka: ConinversProizvođački broj:: RC-09P1N1280K5
brand-logo

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

9

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Zemlja podrijetla

Germany

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Coninvers Circular Connector, 9 Contacts, Cable Mount, Male

Cijena na upit

Coninvers Circular Connector, 9 Contacts, Cable Mount, Male
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

9

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Current Rating

20A

Body Orientation

Straight

Voltage Rating

300 V

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Zemlja podrijetla

Germany

You may be interested in